
QS3257S1G8 | |
|---|---|
DigiKey Part Number | 800-1728-2-ND - Tape & Reel (TR) 800-1728-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QS3257S1G8 |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3257QG8 | Renesas Electronics Corporation | 205 | 800-QS3257QG8CT-ND | 14,70000 Kč | MFR Recommended |
| 74FST3257DR2G | onsemi | 91 484 | 74FST3257DR2GOSCT-ND | 26,46000 Kč | Similar |
| CBT3257AD,118 | Nexperia USA Inc. | 0 | 1727-CBT3257AD,118CT-ND | 9,66000 Kč | Similar |
| SN74CBT3257CD | Rochester Electronics, LLC | 21 832 | 2156-SN74CBT3257CD-ND | 23,31000 Kč | Similar |
| SN74CBT3257CDR | Texas Instruments | 74 694 | 296-15340-1-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 250 | 7,83980 Kč | 1 959,95 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

