
QS3253S1G8 | |
|---|---|
DigiKey Part Number | 800-1726-2-ND - Tape & Reel (TR) 800-1726-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QS3253S1G8 |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3253QG8 | Renesas Electronics Corporation | 650 | 800-1725-1-ND | 16,59000 Kč | MFR Recommended |
| CBT3253AD,118 | Nexperia USA Inc. | 80 000 | 1727-CBT3253AD,118TR-ND | 11,96885 Kč | Similar |
| SN74CBT3253CD | Rochester Electronics, LLC | 24 810 | 2156-SN74CBT3253CD-ND | 23,31000 Kč | Similar |
| SN74CBT3253CDR | Texas Instruments | 2 150 | 296-19206-1-ND | 13,65000 Kč | Similar |
| SN74CBT3253D | Rochester Electronics, LLC | 10 843 | 2156-SN74CBT3253D-ND | 31,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 250 | 7,07128 Kč | 1 767,82 Kč |
| 500 | 6,75380 Kč | 3 376,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

