Multiplexer/Demultiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3253AD,118

DigiKey Part Number
1727-CBT3253AD,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3253AD,118
Description
IC MUX/DEMUX 2 X 4:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SO
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 80 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,48517 Kč11 212,93 Kč
Manufacturers Standard Package
Unit Price without VAT:4,48517 Kč
Unit Price with VAT:5,42706 Kč

Other Suppliers on DigiKey

80 000In Stock
Ships from Rochester Electronics, LLC