Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2815-1-A-N | |
|---|---|
DigiKey Part Number | 559-PS2815-1-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2815-1-A-N |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tray | Current - Output / Channel 40mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SSOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2815-1-A | Renesas Electronics Corporation | 6 719 | 559-1107-ND | 75,29000 Kč | Parametric Equivalent |
| PS2815-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2815-1-A-L-ND | 38,59100 Kč | Parametric Equivalent |
| PS2815-1-F3-A | Renesas Electronics Corporation | 13 928 | 559-PS2815-1-F3-ACT-ND | 28,57000 Kč | Parametric Equivalent |
| PS2815-1-F3-A-L | Renesas Electronics Corporation | 0 | 559-PS2815-1-F3-A-LTR-ND | 9,62517 Kč | Parametric Equivalent |
| PS2815-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2815-1-F3-A-NTR-ND | 10,59877 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,59100 Kč | 1 929,55 Kč |
| Unit Price without VAT: | 38,59100 Kč |
|---|---|
| Unit Price with VAT: | 46,69511 Kč |




