
PS2815-1-L-A | |
|---|---|
DigiKey Part Number | 559-1526-ND |
Manufacturer | |
Manufacturer Product Number | PS2815-1-L-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2815-1-A | Renesas Electronics Corporation | 6 719 | 559-1107-ND | 75,29000 Kč | Parametric Equivalent |
| PS2815-1-F3-A | Renesas Electronics Corporation | 13 928 | 559-PS2815-1-F3-ACT-ND | 28,57000 Kč | Parametric Equivalent |
| PS2815-1-V-A | Renesas Electronics Corporation | 988 | 559-PS2815-1-V-A-ND | 76,96000 Kč | Parametric Equivalent |
| PS2815-1-V-F3-A | Renesas Electronics Corporation | 3 494 | 559-PS2815-1-V-F3-ACT-ND | 29,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |

