Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2811-4-V-A | |
|---|---|
DigiKey Part Number | 559-1523-ND |
Manufacturer | |
Manufacturer Product Number | PS2811-4-V-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 16-SSOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2811-4-A | Renesas Electronics Corporation | 19 | 559-1052-ND | 133,68000 Kč | Parametric Equivalent |
| PS2811-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2811-4-A-N-ND | 89,61600 Kč | Parametric Equivalent |
| PS2811-4-A-NLN | Renesas Electronics Corporation | 0 | 559-PS2811-4-A-NLN-ND | 89,61600 Kč | Parametric Equivalent |
| PS2811-4-F3-A | Renesas Electronics Corporation | 106 | 559-1053-1-ND | 83,00000 Kč | Parametric Equivalent |
| PS2811-4-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2811-4-F3-A-NTR-ND | 39,82566 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,51300 Kč | 1 105,13 Kč |
| Unit Price without VAT: | 110,51300 Kč |
|---|---|
| Unit Price with VAT: | 133,72073 Kč |


