PS2811-4-A-NLN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 19
Unit Price: 133,68000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 89,61600 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 106
Unit Price: 83,00000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 39,82566 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 35,43525 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 39,82566 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 39,82566 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 39,82566 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 110,51300 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 99,27200 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 99,27200 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 091
Unit Price: 88,43000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 38,22755 Kč
Datasheet
New at DigiKey
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2811-4-A-NLN

DigiKey Part Number
559-PS2811-4-A-NLN-ND
Manufacturer
Manufacturer Product Number
PS2811-4-A-NLN
Description
OPTOCOUPLER 16-PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tray
Current - Output / Channel
40mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7µs, 5µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
16-SSOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2811-4-ARenesas Electronics Corporation19559-1052-ND133,68000 KčParametric Equivalent
PS2811-4-A-NRenesas Electronics Corporation0559-PS2811-4-A-N-ND89,61600 KčParametric Equivalent
PS2811-4-F3-ARenesas Electronics Corporation106559-1053-1-ND83,00000 KčParametric Equivalent
PS2811-4-F3-A-NRenesas Electronics Corporation0559-PS2811-4-F3-A-NTR-ND39,82566 KčParametric Equivalent
PS2811-4-F3-A-NLNRenesas Electronics Corporation0559-PS2811-4-F3-A-NLNTR-ND35,43525 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1089,61600 Kč896,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,61600 Kč
Unit Price with VAT:108,43536 Kč