
PS2802-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1041-2-ND - Tape & Reel (TR) 559-1041-1-ND - Cut Tape (CT) 559-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2802-1-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 90mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 100 | 16,42040 Kč | 1 642,04 Kč |
| 500 | 14,00062 Kč | 7 000,31 Kč |
| 1 000 | 13,21005 Kč | 13 210,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,07397 Kč | 42 258,89 Kč |
| 7 000 | 11,57764 Kč | 81 043,48 Kč |
| 10 500 | 11,32350 Kč | 118 896,75 Kč |
| 17 500 | 11,03693 Kč | 193 146,27 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





