
PS2802-4-F3-A | |
|---|---|
DigiKey Part Number | 559-1103-2-ND - Tape & Reel (TR) 559-1103-1-ND - Cut Tape (CT) 559-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2802-4-F3-A |
Description | OPTOISO 2.5KV 4CH DARL 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 4 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 200µs, 200µs | Supplier Device Package 16-SSOP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 55,12100 Kč | 551,21 Kč |
| 100 | 43,18340 Kč | 4 318,34 Kč |
| 500 | 37,94282 Kč | 18 971,41 Kč |
| 1 000 | 36,23685 Kč | 36 236,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,37720 Kč | 85 943,00 Kč |
| 5 000 | 33,22002 Kč | 166 100,10 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |











