
PS2801-4-F3-A | |
|---|---|
DigiKey Part Number | 559-1037-2-ND - Tape & Reel (TR) 559-1037-1-ND - Cut Tape (CT) 559-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2801-4-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 58,89900 Kč | 588,99 Kč |
| 100 | 46,26490 Kč | 4 626,49 Kč |
| 500 | 40,72394 Kč | 20 361,97 Kč |
| 1 000 | 38,92063 Kč | 38 920,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,95539 Kč | 92 388,48 Kč |
| 5 000 | 35,73259 Kč | 178 662,95 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |











