Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701A-1-F3-A

DigiKey Part Number
559-1154-2-ND - Tape & Reel (TR)
559-1154-1-ND - Cut Tape (CT)
559-1154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2701A-1-F3-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Series
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
4-SOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2701A-1-ARenesas Electronics Corporation4 716559-1089-ND43,17000 KčParametric Equivalent
In-Stock: 4 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1015,05800 Kč150,58 Kč
10011,12020 Kč1 112,02 Kč
5009,36578 Kč4 682,89 Kč
1 0008,79122 Kč8 791,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,96466 Kč27 876,31 Kč
7 0007,60311 Kč53 221,77 Kč
10 5007,41796 Kč77 888,58 Kč
17 5007,20905 Kč126 158,38 Kč
24 5007,08492 Kč173 580,54 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč