Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561L2-1-V-A | |
|---|---|
DigiKey Part Number | 559-1146-ND |
Manufacturer | |
Manufacturer Product Number | PS2561L2-1-V-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561L-1-A | Renesas Electronics Corporation | 2 787 | 559-1086-ND | 18,56000 Kč | Parametric Equivalent |
| PS2561L-1-F3-A | Renesas Electronics Corporation | 14 830 | 559-1023-1-ND | 16,89000 Kč | Parametric Equivalent |
| PS2561L-1-V-A | Renesas Electronics Corporation | 2 034 | 559-1144-ND | 20,02000 Kč | Parametric Equivalent |
| PS2561L-1-V-F3-A | Renesas Electronics Corporation | 6 135 | 559-PS2561L-1-V-F3-ACT-ND | 19,19000 Kč | Parametric Equivalent |
| PS2561L-1-V-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2561L-1-V-F3-A-NTR-ND | 6,42350 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,89800 Kč | 989,80 Kč |
| 200 | 9,14305 Kč | 1 828,61 Kč |
| 300 | 8,75513 Kč | 2 626,54 Kč |
| 500 | 8,31550 Kč | 4 157,75 Kč |
| 700 | 8,05320 Kč | 5 637,24 Kč |
| 1 000 | 7,79704 Kč | 7 797,04 Kč |
| Unit Price without VAT: | 9,89800 Kč |
|---|---|
| Unit Price with VAT: | 11,97658 Kč |




