
PS2561L-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2561L-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2561L-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2561L-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2561L-1-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561L-1-A | Renesas Electronics Corporation | 2 787 | 559-1086-ND | 18,56000 Kč | Parametric Equivalent |
| PS2561L-1-F3-A | Renesas Electronics Corporation | 14 830 | 559-1023-1-ND | 16,89000 Kč | Parametric Equivalent |
| PS2561L-1-V-A | Renesas Electronics Corporation | 2 034 | 559-1144-ND | 20,02000 Kč | Parametric Equivalent |
| PS2561L-1-V-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2561L-1-V-F3-A-NTR-ND | 6,42350 Kč | Parametric Equivalent |
| PS2561L-1-V-F3-A-Q | Renesas Electronics Corporation | 0 | 559-PS2561L-1-V-F3-A-QTR-ND | 6,42350 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 13,43100 Kč | 134,31 Kč |
| 100 | 9,87720 Kč | 987,72 Kč |
| 500 | 8,28672 Kč | 4 143,36 Kč |
| 1 000 | 7,76555 Kč | 7 765,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,32320 Kč | 14 646,40 Kč |
| 4 000 | 6,94812 Kč | 27 792,48 Kč |
| 6 000 | 6,75586 Kč | 40 535,16 Kč |
| 10 000 | 6,53883 Kč | 65 388,30 Kč |
| 14 000 | 6,40977 Kč | 89 736,78 Kč |
| 20 000 | 6,28393 Kč | 125 678,60 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

