
PS2581L2-A | |
|---|---|
DigiKey Part Number | 559-1407-ND |
Manufacturer | |
Manufacturer Product Number | PS2581L2-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561L-1-A | Renesas Electronics Corporation | 2 787 | 559-1086-ND | 18,56000 Kč | Parametric Equivalent |
| PS2561L-1-F3-A | Renesas Electronics Corporation | 14 830 | 559-1023-1-ND | 16,89000 Kč | Parametric Equivalent |
| PS2561L-1-V-A | Renesas Electronics Corporation | 2 034 | 559-1144-ND | 20,02000 Kč | Parametric Equivalent |
| PS2561L-1-V-F3-A | Renesas Electronics Corporation | 6 135 | 559-PS2561L-1-V-F3-ACT-ND | 19,19000 Kč | Parametric Equivalent |
| PS2561L-1-V-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2561L-1-V-F3-A-NTR-ND | 6,42350 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 100 | 10,29430 Kč | 1 029,43 Kč |
| 500 | 8,64794 Kč | 4 323,97 Kč |
| 1 000 | 8,10883 Kč | 8 108,83 Kč |
| 2 000 | 7,65126 Kč | 15 302,52 Kč |
| 5 000 | 7,15131 Kč | 35 756,55 Kč |
| 10 000 | 6,83979 Kč | 68 397,90 Kč |
| 25 000 | 6,50028 Kč | 162 507,00 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

