Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561AL-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1084-2-ND - Tape & Reel (TR) 559-1084-1-ND - Cut Tape (CT) 559-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2561AL-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501AL-1-A | Renesas Electronics Corporation | 0 | 559-1125-ND | 6,65220 Kč | Parametric Equivalent |
| PS2501AL-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-A-H-ND | 4,92820 Kč | Parametric Equivalent |
| PS2501AL-1-F3-A | Renesas Electronics Corporation | 37 711 | 559-1074-1-ND | 13,86000 Kč | Parametric Equivalent |
| PS2501AL-1-F3-A-H | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-F3-A-HTR-ND | 4,23614 Kč | Parametric Equivalent |
| PS2501AL-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-F3-A-NTR-ND | 4,23614 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,82576 Kč | 9 651,52 Kč |
| 4 000 | 4,55662 Kč | 18 226,48 Kč |
| 6 000 | 4,41857 Kč | 26 511,42 Kč |
| 10 000 | 4,26270 Kč | 42 627,00 Kč |
| 14 000 | 4,20380 Kč | 58 853,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |







