
PS2501AL-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1074-2-ND - Tape & Reel (TR) 559-1074-1-ND - Cut Tape (CT) 559-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2501AL-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501AL-1-A | Renesas Electronics Corporation | 0 | 559-1125-ND | 6,65220 Kč | Parametric Equivalent |
| PS2501AL-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-A-H-ND | 4,92820 Kč | Parametric Equivalent |
| PS2501AL-1-F3-A-H | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-F3-A-HTR-ND | 4,23614 Kč | Parametric Equivalent |
| PS2501AL-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-F3-A-NTR-ND | 4,23614 Kč | Parametric Equivalent |
| PS2501AL-1-F3-A/H | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-F3-A/HTR-ND | 4,23614 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,96290 Kč | 696,29 Kč |
| 500 | 5,77486 Kč | 2 887,43 Kč |
| 1 000 | 5,38452 Kč | 5 384,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,05307 Kč | 10 106,14 Kč |
| 4 000 | 4,77169 Kč | 19 086,76 Kč |
| 6 000 | 4,62733 Kč | 27 763,98 Kč |
| 10 000 | 4,46436 Kč | 44 643,60 Kč |
| 14 000 | 4,36743 Kč | 61 144,02 Kč |
| 20 000 | 4,27286 Kč | 85 457,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


