
PS2501L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1004-2-ND - Tape & Reel (TR) 559-1004-1-ND - Cut Tape (CT) 559-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2501L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501L-1-A | Renesas Electronics Corporation | 14 289 | 559-1003-ND | 18,69000 Kč | Parametric Equivalent |
| PS2501L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-N-ND | 7,03010 Kč | Parametric Equivalent |
| PS2501L-1-A-P | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-P-ND | 7,03010 Kč | Parametric Equivalent |
| PS2501L-1-A-R | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-R-ND | 7,03010 Kč | Parametric Equivalent |
| PS2501L-1-A/P | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A/P-ND | 7,03010 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 7,36190 Kč | 736,19 Kč |
| 500 | 6,11672 Kč | 3 058,36 Kč |
| 1 000 | 5,70789 Kč | 5 707,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,36069 Kč | 10 721,38 Kč |
| 4 000 | 5,06593 Kč | 20 263,72 Kč |
| 6 000 | 4,91479 Kč | 29 488,74 Kč |
| 10 000 | 4,74412 Kč | 47 441,20 Kč |
| 14 000 | 4,64261 Kč | 64 996,54 Kč |
| 20 000 | 4,54360 Kč | 90 872,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











