Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2501L-1-F3-A-N | |
|---|---|
DigiKey Part Number | 559-PS2501L-1-F3-A-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2501L-1-F3-A-N |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501L-1-A | Renesas Electronics Corporation | 14 289 | 559-1003-ND | 18,69000 Kč | Parametric Equivalent |
| PS2501L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-N-ND | 7,03010 Kč | Parametric Equivalent |
| PS2501L-1-A-P | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-P-ND | 7,03010 Kč | Parametric Equivalent |
| PS2501L-1-A-R | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-R-ND | 7,03010 Kč | Parametric Equivalent |
| PS2501L-1-A/P | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A/P-ND | 7,03010 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,31688 Kč | 8 633,76 Kč |
| 4 000 | 4,18753 Kč | 16 750,12 Kč |
| 6 000 | 4,12275 Kč | 24 736,50 Kč |
| 10 000 | 4,05100 Kč | 40 510,00 Kč |
| 14 000 | 4,00904 Kč | 56 126,56 Kč |
| 20 000 | 3,96871 Kč | 79 374,20 Kč |
| Unit Price without VAT: | 4,31688 Kč |
|---|---|
| Unit Price with VAT: | 5,22342 Kč |



