
PS2381-1Y-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS2381-1Y-F3-AXTR-ND - Tape & Reel (TR) 559-PS2381-1Y-F3-AXCT-ND - Cut Tape (CT) 559-PS2381-1Y-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2381-1Y-F3-AX |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LSOP (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,46000 Kč | 27,46 Kč |
| 10 | 19,41200 Kč | 194,12 Kč |
| 100 | 14,51840 Kč | 1 451,84 Kč |
| 500 | 12,34920 Kč | 6 174,60 Kč |
| 1 000 | 11,64033 Kč | 11 640,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,73090 Kč | 32 192,70 Kč |
| 6 000 | 10,26884 Kč | 61 613,04 Kč |
| 9 000 | 10,03224 Kč | 90 290,16 Kč |
| 15 000 | 9,76528 Kč | 146 479,20 Kč |
| 21 000 | 9,60668 Kč | 201 740,28 Kč |
| Unit Price without VAT: | 27,46000 Kč |
|---|---|
| Unit Price with VAT: | 33,22660 Kč |











