Similar
Similar
Similar
Similar
Similar
Similar

NP90N06VLG-E1-AY | |
|---|---|
DigiKey Part Number | NP90N06VLG-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP90N06VLG-E1-AY |
Description | MOSFET N-CH 60V 90A TO252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 1.2W (Ta), 105W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | NP90N06VLG-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.2W (Ta), 105W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 45A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD10AN06A0 | onsemi | 3 062 | FDD10AN06A0CT-ND | 61,73000 Kč | Similar |
| IPD50N06S4L08ATMA1 | Infineon Technologies | 2 268 | IPD50N06S4L08ATMA1TR-ND | 11,12894 Kč | Similar |
| IRFR1018ETRPBF | Infineon Technologies | 20 479 | IRFR1018ETRPBFCT-ND | 35,07000 Kč | Similar |
| IRFR7546TRPBF | Infineon Technologies | 517 | IRFR7546TRPBFCT-ND | 30,24000 Kč | Similar |
| IRLR3636TRLPBF | Infineon Technologies | 173 | 448-IRLR3636TRLPBFCT-ND | 49,77000 Kč | Similar |







