Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NP82N055PUG-E1-AY | |
|---|---|
DigiKey Part Number | NP82N055PUG-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP82N055PUG-E1-AY |
Description | MOSFET N-CH 55V 82A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 82A (Tc) 1.8W (Ta), 143W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | NP82N055PUG-E1-AY Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9600 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.8W (Ta), 143W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 41A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRF1405ZS-7P | Infineon Technologies | 0 | AUIRF1405ZS-7P-ND | 0,00000 Kč | Similar |
| AUIRF1405ZSTRL | Infineon Technologies | 0 | AUIRF1405ZSTRL-ND | 49,91514 Kč | Similar |
| FDB045AN08A0 | onsemi | 294 | FDB045AN08A0CT-ND | 106,04000 Kč | Similar |
| IRF1405STRLPBF | Infineon Technologies | 1 681 | IRF1405STRLPBFCT-ND | 75,80000 Kč | Similar |
| IRFS3306TRLPBF | Infineon Technologies | 7 718 | IRFS3306TRLPBFCT-ND | 78,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,16518 Kč | 23 332,14 Kč |
| 1 600 | 27,29740 Kč | 43 675,84 Kč |
| Unit Price without VAT: | 29,16518 Kč |
|---|---|
| Unit Price with VAT: | 35,28987 Kč |








