AUIRF1405ZSTRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4 697
Unit Price: 44,73000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 86,66293 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 49,11013 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 64,25000 Kč
Datasheet
N-Channel 55 V 150A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF1405ZSTRL

DigiKey Part Number
AUIRF1405ZSTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRF1405ZSTRL
Description
MOSFET N-CH 55V 150A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 150A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types