
IAUC120N06S5N032ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N06S5N032ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N06S5N032ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N06S5N032ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N06S5N032ATMA1 |
Description | MOSFET_)40V 60V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tj) 94W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.23mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 44µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3446 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 100 | 18,03310 Kč | 1 803,31 Kč |
| 500 | 14,31980 Kč | 7 159,90 Kč |
| 1 000 | 13,43221 Kč | 13 432,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,03420 Kč | 55 171,00 Kč |
| 10 000 | 10,97408 Kč | 109 740,80 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

