Similar

AUIRF1405ZS-7P | |
|---|---|
DigiKey Part Number | AUIRF1405ZS-7P-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF1405ZS-7P |
Description | MOSFET N-CH 55V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 120A (Tc) 230W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5360 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 230W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK (7-Lead) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 88A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN4R6-60BS,118 | Nexperia USA Inc. | 0 | 1727-7122-1-ND | 64,25000 Kč | Similar |


