NP110N03PUG-E1-AY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: 110,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 402
Unit Price: 77,06000 Kč
Datasheet
N-Channel 30 V 110A (Tc) 1.8W (Ta), 288W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP110N03PUG-E1-AY

DigiKey Part Number
NP110N03PUG-E1-AY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP110N03PUG-E1-AY
Description
MOSFET N-CH 30V 110A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 110A (Tc) 1.8W (Ta), 288W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
EDA/CAD Models
NP110N03PUG-E1-AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
380 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
24600 pF @ 25 V
FET Type
Power Dissipation (Max)
1.8W (Ta), 288W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5mOhm @ 55A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN1R5-30BLEJNexperia USA Inc.91727-1101-1-ND110,87000 KčSimilar
STB200NF03T4STMicroelectronics3 402497-6548-1-ND77,06000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80047,14051 Kč37 712,41 Kč
Manufacturers Standard Package
Unit Price without VAT:47,14051 Kč
Unit Price with VAT:57,04002 Kč