



STB200NF03T4 | |
|---|---|
DigiKey Part Number | 497-6548-2-ND - Tape & Reel (TR) 497-6548-1-ND - Cut Tape (CT) 497-6548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB200NF03T4 |
Description | MOSFET N-CH 30V 120A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB200NF03T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4950 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 60A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 50,29000 Kč | 502,90 Kč |
| 100 | 35,02890 Kč | 3 502,89 Kč |
| 500 | 28,50982 Kč | 14 254,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,41506 Kč | 26 415,06 Kč |
| 2 000 | 24,65428 Kč | 49 308,56 Kč |
| 3 000 | 23,75770 Kč | 71 273,10 Kč |
| 5 000 | 23,10250 Kč | 115 512,50 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

