N-Channel 30 V 120A (Tc) 401W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R5-30BLEJ

DigiKey Part Number
1727-1101-2-ND - Tape & Reel (TR)
1727-1101-1-ND - Cut Tape (CT)
1727-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R5-30BLEJ
Description
MOSFET N-CH 30V 120A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 120A (Tc) 401W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
228 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14934 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
401W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1073,49300 Kč734,93 Kč
10052,32700 Kč5 232,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80041,27498 Kč33 019,98 Kč
1 60038,69787 Kč61 916,59 Kč
2 40037,73603 Kč90 566,47 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč