
N0400P-ZK-E1-AY | |
|---|---|
DigiKey Part Number | 559-N0400P-ZK-E1-AYTR-ND - Tape & Reel (TR) 559-N0400P-ZK-E1-AYCT-ND - Cut Tape (CT) 559-N0400P-ZK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N0400P-ZK-E1-AY |
Description | ABU / MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 15A (Tc) 1W (Ta), 25W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | N0400P-ZK-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 7.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 25W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 100 | 20,23790 Kč | 2 023,79 Kč |
| 500 | 16,10084 Kč | 8 050,42 Kč |
| 1 000 | 14,77041 Kč | 14 770,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,33121 Kč | 33 328,03 Kč |
| 5 000 | 12,44199 Kč | 62 209,95 Kč |
| 7 500 | 11,98916 Kč | 89 918,70 Kč |
| 12 500 | 11,65389 Kč | 145 673,62 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |






