
IW1818-00 | |
---|---|
DigiKey Part Number | 1564-1029-ND |
Manufacturer | |
Manufacturer Product Number | IW1818-00 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 72kHz 7-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 264V | |
Duty Cycle | - | |
Frequency - Switching | 72kHz | |
Power (Watts) | 10 W | |
Fault Protection | Over Temperature | |
Control Features | - | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 13,92645 Kč | 41 779,35 Kč |
Unit Price without VAT: | 13,92645 Kč |
---|---|
Unit Price with VAT: | 16,85100 Kč |