iW1818-00 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW1818-EVAL

DigiKey Part Number
1564-1031-ND
Manufacturer
Manufacturer Product Number
IW1818-EVAL
Description
EVAL BOARD FOR IW181800
Customer Reference
Detailed Description
iW1818-00 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
10W
Voltage - Output
5V
Current - Output
2A
Voltage - Input
90 ~ 264 VAC
Regulator Topology
Flyback
Frequency - Switching
72kHz
Contents
Board(s)
Utilized IC / Part
iW1818-00
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 156,28000 Kč2 156,28 Kč
Unit Price without VAT:2 156,28000 Kč
Unit Price with VAT:2 609,09880 Kč