7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW1810-00

DigiKey Part Number
IW1810-00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IW1810-00
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 64kHz 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
10.5 V
Voltage - Supply (Vcc/Vdd)
16V
Duty Cycle
-
Frequency - Switching
64kHz
Power (Watts)
5 W
Fault Protection
Current Limiting, Over Voltage, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,88045 Kč49 402,25 Kč
Unit Price without VAT:9,88045 Kč
Unit Price with VAT:11,95534 Kč