
ISL95857AIRTZ | |
---|---|
DigiKey Part Number | ISL95857AIRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95857AIRTZ |
Description | IC REG CTRLR IMVP8 3OUT 40TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel IMVP8 Voltage Regulator IC 3 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 3 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
980 | 148,83290 Kč | 145 856,24 Kč |
Unit Price without VAT: | 148,83290 Kč |
---|---|
Unit Price with VAT: | 180,08781 Kč |