ISL91117IIAZ-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 55,22000 Kč
Datasheet
Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.7A (Switch) 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.7A (Switch) 20-UFBGA, WLCSP
20-WLCSP

ISL91117IIAZ-T7A

DigiKey Part Number
ISL91117IIAZ-T7ATR-ND - Tape & Reel (TR)
ISL91117IIAZ-T7ACT-ND - Cut Tape (CT)
ISL91117IIAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL91117IIAZ-T7A
Description
IC REG BOOST ADJ 3.7A 20WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.7A (Switch) 20-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ISL91117IIAZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6.5V (Switch)
Current - Output
Frequency - Switching
2.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1048,63100 Kč486,31 Kč
2544,54920 Kč1 113,73 Kč
10040,04950 Kč4 004,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,51084 Kč9 377,71 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč