


SP0201B-ULC-01UTG | |
|---|---|
DigiKey Part Number | F8162TR-ND - Tape & Reel (TR) F8162CT-ND - Cut Tape (CT) F8162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0201B-ULC-01UTG |
Description | TVS DIODE 7VWM 10VC 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.1pF @ 1MHz | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,18860 Kč | 518,86 Kč |
| 500 | 3,91402 Kč | 1 957,01 Kč |
| 1 000 | 3,50268 Kč | 3 502,68 Kč |
| 2 000 | 3,15621 Kč | 6 312,42 Kč |
| 5 000 | 2,78081 Kč | 13 904,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,02526 Kč | 30 378,90 Kč |
| 30 000 | 1,97119 Kč | 59 135,70 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




