Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8844AABZ

DigiKey Part Number
ISL8844AABZ-ND
Manufacturer
Manufacturer Product Number
ISL8844AABZ
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8844AABZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
48%
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
Up to 2MHz
Packaging
Tube
Fault Protection
Current Limiting
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 105°C (TA)
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Boost, Flyback
Supplier Device Package
8-SOIC
Voltage - Start Up
14.4 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC1842AMDREPTexas Instruments2 317296-18181-2-ND119,50192 KčSimilar
UC1843AMDREPTexas Instruments3 914296-18182-1-ND189,16000 KčSimilar
UC1844AMDREPTexas Instruments17 352296-UC1844AMDREPCT-ND127,22000 KčSimilar
UC1845AMDREPTexas Instruments1 864296-18184-1-ND249,22000 KčSimilar
UC2842ADMMicrochip Technology2 276UC2842ADM-ND93,22000 KčSimilar
In-Stock: 580
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types