Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL88002IH26Z-T7A | |
|---|---|
DigiKey Part Number | ISL88002IH26Z-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88002IH26Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88002IH26Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,21252 Kč | 5 553,13 Kč |
| 500 | 21,31004 Kč | 10 655,02 Kč |
| 750 | 20,85997 Kč | 15 644,98 Kč |
| 1 250 | 20,36319 Kč | 25 453,99 Kč |
| 1 750 | 20,07361 Kč | 35 128,82 Kč |
| 2 500 | 19,79566 Kč | 49 489,15 Kč |
| Unit Price without VAT: | 22,21252 Kč |
|---|---|
| Unit Price with VAT: | 26,87715 Kč |





