ISL88002IH26Z-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 20,49236 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 672
Unit Price: 35,70000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 13 110
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 890
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 6 014
Unit Price: 20,16000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88002IH26Z-T

DigiKey Part Number
ISL88002IH26Z-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL88002IH26Z-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88002IH26Z-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,05562 Kč57 166,86 Kč
6 00018,62498 Kč111 749,88 Kč
9 00018,40993 Kč165 689,37 Kč
Manufacturers Standard Package
Unit Price without VAT:19,05562 Kč
Unit Price with VAT:23,05730 Kč