
STM1001RWX6F | |
|---|---|
DigiKey Part Number | 497-7490-2-ND - Tape & Reel (TR) 497-7490-1-ND - Cut Tape (CT) 497-7490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1001RWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1001RWX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,06080 Kč | 326,52 Kč |
| 100 | 11,49430 Kč | 1 149,43 Kč |
| 250 | 10,74592 Kč | 2 686,48 Kč |
| 500 | 10,29490 Kč | 5 147,45 Kč |
| 1 000 | 9,97951 Kč | 9 979,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,46429 Kč | 28 392,87 Kč |
| 6 000 | 9,23979 Kč | 55 438,74 Kč |
| 9 000 | 9,12727 Kč | 82 145,43 Kč |
| 15 000 | 9,00270 Kč | 135 040,50 Kč |
| 21 000 | 8,92991 Kč | 187 528,11 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


