
ISL85005AFRZ | |
|---|---|
DigiKey Part Number | 20-ISL85005AFRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL85005AFRZ |
Description | IC REG BUCK ADJ 5A 12DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,81000 Kč | 46,81 Kč |
| 10 | 34,72500 Kč | 347,25 Kč |
| 25 | 31,68320 Kč | 792,08 Kč |
| 100 | 28,34190 Kč | 2 834,19 Kč |
| 250 | 26,74820 Kč | 6 687,05 Kč |
| 750 | 25,30676 Kč | 18 980,07 Kč |
| 1 500 | 24,60101 Kč | 36 901,51 Kč |
| 3 000 | 24,02025 Kč | 72 060,75 Kč |
| 5 250 | 23,62737 Kč | 124 043,69 Kč |
| Unit Price without VAT: | 46,81000 Kč |
|---|---|
| Unit Price with VAT: | 56,64010 Kč |



