
ISL85003AFRZ-T7A | |
|---|---|
DigiKey Part Number | ISL85003AFRZ-T7ATR-ND - Tape & Reel (TR) ISL85003AFRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL85003AFRZ-T7A |
Description | IC REG BUCK ADJ 3A 12DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85003AFRZ-T7A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL85003AFRZ-T | Renesas Electronics Corporation | 0 | ISL85003AFRZ-T-ND | 24,40928 Kč | MFR Recommended |
| ISL85003AFRZ-TK | Renesas Electronics Corporation | 0 | ISL85003AFRZ-TK-ND | 24,40928 Kč | Parametric Equivalent |
| ISL85003FRZ-T | Renesas Electronics Corporation | 0 | ISL85003FRZ-T-ND | 24,08810 Kč | Parametric Equivalent |
| ISL85003FRZ-TK | Renesas Electronics Corporation | 0 | ISL85003FRZ-TK-ND | 24,08811 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 35,85100 Kč | 358,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,76748 Kč | 7 441,87 Kč |
| 500 | 27,59182 Kč | 13 795,91 Kč |
| 750 | 26,49399 Kč | 19 870,49 Kč |
| 1 250 | 25,26969 Kč | 31 587,11 Kč |
| 1 750 | 24,55026 Kč | 42 962,96 Kč |
| 2 500 | 23,85527 Kč | 59 638,18 Kč |
| 6 250 | 22,34728 Kč | 139 670,50 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |


