Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL85003AFRZ-T | |
|---|---|
DigiKey Part Number | ISL85003AFRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL85003AFRZ-T |
Description | IC REG BUCK ADJ 3A 12DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85003AFRZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL85003AFRZ-T7A | Renesas Electronics Corporation | 16 | ISL85003AFRZ-T7ACT-ND | 48,38000 Kč | Parametric Equivalent |
| ISL85003AFRZ-TK | Renesas Electronics Corporation | 0 | ISL85003AFRZ-TK-ND | 24,40928 Kč | Parametric Equivalent |
| ISL85003FRZ-T | Renesas Electronics Corporation | 0 | ISL85003FRZ-T-ND | 24,08810 Kč | Parametric Equivalent |
| ISL85003FRZ-TK | Renesas Electronics Corporation | 0 | ISL85003FRZ-TK-ND | 24,08811 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 24,40928 Kč | 146 455,68 Kč |
| Unit Price without VAT: | 24,40928 Kč |
|---|---|
| Unit Price with VAT: | 29,53523 Kč |



