
ISL84052IVZ-T | |
|---|---|
DigiKey Part Number | 20-ISL84052IVZ-TTR-ND - Tape & Reel (TR) 20-ISL84052IVZ-TCT-ND - Cut Tape (CT) 20-ISL84052IVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84052IVZ-T |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84052IVZ-T Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer Renesas Electronics Corporation | Switch Time (Ton, Toff) (Max) 50ns, 40ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 12pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 2pA (Typ) |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm (Max) | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84052IVZ | Renesas Electronics Corporation | 534 | ISL84052IVZ-ND | 58,58000 Kč | Parametric Equivalent |
| ISL84052IVZ-T7A | Renesas Electronics Corporation | 174 | ISL84052IVZ-T7ACT-ND | 73,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 25 | 37,87200 Kč | 946,80 Kč |
| 100 | 33,57580 Kč | 3 357,58 Kč |
| 250 | 31,55664 Kč | 7 889,16 Kč |
| 500 | 30,34924 Kč | 15 174,62 Kč |
| 1 000 | 29,36024 Kč | 29 360,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,32177 Kč | 70 804,43 Kč |
| 5 000 | 27,69825 Kč | 138 491,25 Kč |
| 7 500 | 27,38680 Kč | 205 401,00 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

