2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84052IVZ-T7A

DigiKey Part Number
ISL84052IVZ-T7ATR-ND - Tape & Reel (TR)
ISL84052IVZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL84052IVZ-T7A
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84052IVZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
Renesas Electronics Corporation
Switch Time (Ton, Toff) (Max)
50ns, 40ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Charge Injection
2pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
3pF, 12pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL84052IVZRenesas Electronics Corporation534ISL84052IVZ-ND58,58000 KčMFR Recommended
74HC4052PW,118Nexperia USA Inc.24 9341727-6332-1-ND7,14000 KčUpgrade
74HC4052PW-Q100,11Nexperia USA Inc.2 1431727-74HC4052PW-Q100,11CT-ND9,03000 KčUpgrade
ADG659WYRUZ-REEL7Analog Devices Inc.1 813505-ADG659WYRUZ-REEL7CT-ND148,46000 KčUpgrade
ADG659YRQZAnalog Devices Inc.61ADG659YRQZ-ND130,82000 KčUpgrade
In-Stock: 174
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1053,96500 Kč539,65 Kč
2549,51320 Kč1 237,83 Kč
10044,61450 Kč4 461,45 Kč
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč