
ISL84052IVZ | |
|---|---|
DigiKey Part Number | ISL84052IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84052IVZ |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84052IVZ Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer Renesas Electronics Corporation | Switch Time (Ton, Toff) (Max) 50ns, 40ns |
Packaging Tube | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 12pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 2pA (Typ) |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm (Max) | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84052IVZ-T | Renesas Electronics Corporation | 2 465 | 20-ISL84052IVZ-TCT-ND | 58,58000 Kč | Parametric Equivalent |
| ISL84052IVZ-T7A | Renesas Electronics Corporation | 174 | ISL84052IVZ-T7ACT-ND | 71,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 25 | 37,87200 Kč | 946,80 Kč |
| 100 | 33,57580 Kč | 3 357,58 Kč |
| 250 | 31,55664 Kč | 7 889,16 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

