Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8033IRZ-T7A

DigiKey Part Number
ISL8033IRZ-T7ATR-ND - Tape & Reel (TR)
ISL8033IRZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL8033IRZ-T7A
Description
IC REG BUCK ADJ 3A DL 24QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8033IRZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1062,51100 Kč625,11 Kč
2557,45040 Kč1 436,26 Kč
10051,89240 Kč5 189,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25061,59888 Kč15 399,72 Kč
50055,27220 Kč27 636,10 Kč
1 25046,61522 Kč58 269,03 Kč
2 50044,28436 Kč110 710,90 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč