
ISL8033DEMO1Z | |
|---|---|
DigiKey Part Number | ISL8033DEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8033DEMO1Z |
Description | EVAL BOARD FOR ISL8033 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL8033 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A, 3A | |
Voltage - Input | 2.85V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8033 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,33000 Kč | 419,33 Kč |
| Unit Price without VAT: | 419,33000 Kč |
|---|---|
| Unit Price with VAT: | 507,38930 Kč |


