


ISL80019AIRZ-T | |
|---|---|
DigiKey Part Number | ISL80019AIRZ-TTR-ND - Tape & Reel (TR) ISL80019AIRZ-TCT-ND - Cut Tape (CT) ISL80019AIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80019AIRZ-T |
Description | IC REG BUCK ADJ 1.5A 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL80019AIRZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN-EP (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 31,86700 Kč | 318,67 Kč |
| 25 | 28,71400 Kč | 717,85 Kč |
| 100 | 25,32070 Kč | 2 532,07 Kč |
| 250 | 23,72856 Kč | 5 932,14 Kč |
| 500 | 22,77630 Kč | 11 388,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,99692 Kč | 21 996,92 Kč |
| 2 000 | 21,35843 Kč | 42 716,86 Kč |
| 3 000 | 21,03972 Kč | 63 119,16 Kč |
| 5 000 | 20,68720 Kč | 103 436,00 Kč |
| 7 000 | 20,48168 Kč | 143 371,76 Kč |
| 10 000 | 20,28414 Kč | 202 841,40 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |







