
R9A07G084M04GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G084M04GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G084M04GBG#AC0 |
Description | IC MPU RZ/N2L 300/400MHZ 225FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC RZ/N2L 1 Core, 32-Bit 300MHz, 400MHz 225-FBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | R9A07G084M04GBG#AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R52 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz, 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 225-LFBGA | |
Supplier Device Package | 225-FBGA (13x13) | |
Additional Interfaces | CANbus, I2C, SCI, SPI, WDT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,56000 Kč | 380,56 Kč |
| 10 | 302,82700 Kč | 3 028,27 Kč |
| 25 | 283,40480 Kč | 7 085,12 Kč |
| 119 | 259,93042 Kč | 30 931,72 Kč |
| 357 | 248,59409 Kč | 88 748,09 Kč |
| 595 | 244,40346 Kč | 145 420,06 Kč |
| Unit Price without VAT: | 380,56000 Kč |
|---|---|
| Unit Price with VAT: | 460,47760 Kč |


