


ISL78310ARAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL78310ARAJZ-T7ATR-ND - Tape & Reel (TR) ISL78310ARAJZ-T7ACT-ND - Cut Tape (CT) ISL78310ARAJZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78310ARAJZ-T7A |
Description | IC REG LINEAR POS ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 58dB (120Hz ~ 1KHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 6V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 0.8V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) 0.212V @ 1A | Supplier Device Package 10-DFN (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL78310ARAJZ | Renesas Electronics Corporation | 0 | ISL78310ARAJZ-ND | 1,67554 Kč | Parametric Equivalent |
| ISL78310ARAJZ-T | Renesas Electronics Corporation | 0 | ISL78310ARAJZ-T-ND | 1,67553 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 61,71100 Kč | 617,11 Kč |
| 25 | 56,16800 Kč | 1 404,20 Kč |
| 100 | 50,17000 Kč | 5 017,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,35032 Kč | 11 837,58 Kč |
| 500 | 45,66270 Kč | 22 831,35 Kč |
| 750 | 44,82069 Kč | 33 615,52 Kč |
| 1 250 | 43,89065 Kč | 54 863,31 Kč |
| 1 750 | 43,34834 Kč | 75 859,60 Kč |
| 2 500 | 42,82777 Kč | 107 069,43 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |






