Thermostat 75°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 75°C Active Low Open Drain SOT-23-5
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM26CIM5-SHA/NOPB

DigiKey Part Number
LM26CIM5-SHA/NOPBTR-ND - Tape & Reel (TR)
LM26CIM5-SHA/NOPBCT-ND - Cut Tape (CT)
LM26CIM5-SHA/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26CIM5-SHA/NOPB
Description
THERMOSTAT 70DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 75°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM26CIM5-SHA/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp
Manufacturer
Texas Instruments
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7 V ~ 5.5 V
Part Status
Active
Current - Supply
16µA
Trip Temperature Threshold
Hot
Operating Temperature
-55°C ~ 125°C
Switching Temperature
75°C
Mounting Type
Surface Mount
Accuracy
±3°C
Package / Case
SC-74A, SOT-753
Output Type
Open Drain
Supplier Device Package
SOT-23-5
Output
Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
522,35800 Kč111,79 Kč
1021,23100 Kč212,31 Kč
2519,91280 Kč497,82 Kč
5019,00780 Kč950,39 Kč
10018,18390 Kč1 818,39 Kč
50016,52548 Kč8 262,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,90858 Kč15 908,58 Kč
2 00015,34339 Kč30 686,78 Kč
3 00015,03473 Kč45 104,19 Kč
5 00014,66767 Kč73 338,35 Kč
7 00014,43826 Kč101 067,82 Kč
10 00014,20539 Kč142 053,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč